09670250443 | Harting

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 3.5 to 11 mm, thermoplastic, shielded, silver, 09670250443

Order No.: 52F5525
EAN: 4099889812756
MPN:
09670250443
09 67 025 0443
Series: D-Sub
09670250443 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
11.2693 € *
Available: 225 pcs.
Leadtime: 1 Week **
Total Price:
11.27 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2693 €
10 pcs.
9.9127 €
50 pcs.
9.2344 €
150 pcs.
8.8417 €
500 pcs.
8.4014 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing with screw lock, type Harting 0967.

With straight cable exit; Material: plastic. With lock screws.

Technical attributes (type, number of poles, color): 0250443, for 25 poles, metalized

Technical specifications
Shell size 3 (DB)
Cable Outlet gerade 180°
Cable diameter 3,5 bis 11 mm
Shell Material Thermoplast, geschirmt
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei