09670250448 | Harting

D-Sub connector housing, size: 3 (DB), angled 70°, cable Ø 4 to 12 mm, thermoplastic, shielded, silver, 09670250448

Order No.: 42P3541
EAN: 5713140091597
MPN:
09670250448
09 67 025 0448
Series: D-Sub
09670250448 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
8.4728 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
8.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.4728 €

Shell housing, 09670250448, Harting

Shell housing, cover can be screwed on, size: D-Sub 3, with short locking screws thread 4-40 UNC, side entry.

Technical specifications
Shell size 3 (DB)
Cable Outlet abgewinkelt 70°
Cable diameter 4 bis 12 mm
Shell Material Thermoplast, geschirmt
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No