09670250484 | Harting

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 3.5 to 11 mm, thermoplastic, shielded, silver, 09670250484

Order No.: 42P3547
EAN: 5713140222014
MPN:
09670250484
09 67 025 0484
Series: D-Sub
Harting
09670250484 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
7.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1995 €

Shell housing, 09670250484, Harting

Shell housing, cover can be screwed on, size: D-Sub 3, with short locking screws thread M2.6, top entry.

Technical specifications
Colour silver
Shell size 3 (DB)
Shell Material thermoplastic, shielded
Cable Outlet straight 180°
Cable diameter 3.5 to 11 mm
Type of locking locking screw M2.6
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No