09670250494 | Harting

D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 3.5 to 11 mm, thermoplastic, black, 09670250494

Order No.: 42P3550
EAN: 5713140222168
MPN:
09670250494
09 67 025 0494
Series: D-Sub
09670250494 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
7.1995 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
7.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.1995 €

Shell housing, 09670250494, Harting

Shell housing, cover can be screwed on, size: D-Sub 3, with long locking screws thread M2.6, top entry, 1x.

Technical specifications
Shell size 3 (DB)
Cable Outlet gerade 180°
Cable diameter 3,5 bis 11 mm
Shell Material Thermoplast
Type of locking Verriegelungsschraube M2,6
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No