09670250539 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, cable Ø 8 to 10.5 mm, thermoplastic, shielded, silver, 09670250539
Unit Price (€ / pc.)
28.6671 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Shell housing, 09670250539, Harting
Shell housing, with integrated cable gland, size: D-Sub 3, locking screw thread M3, top entry.
Technical specifications
Shell size | 3 (DB) | |
Cable Outlet | gerade 180° | |
Cable diameter | 8 bis 10,5 mm | |
Shell Material | Thermoplast, geschirmt | |
Type of locking | Verriegelungsschraube M3 | |
Colour | silber |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |