09670370323 | Harting

D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 3 to 15 mm, metal, silver, 09670370323

Order No.: 44F7182
EAN: 4099889811667
MPN:
09670370323
09 67 037 0323
Series: D-Sub
09670370323 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
19.6469 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
19.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.6469 €

D-Sub connector housing, HARTING, 09670370323

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Colour silber
Shell size 4 (DC)
Shell Material Metall
Cable Outlet gerade 180°
Cable diameter 3 bis 15 mm
Type of locking Verriegelungsschraube M3
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei