09670370333 | Harting
D-Sub connector housing, size: 4 (DC), angled 45°, cable Ø 4 to 10.2 mm, metal, silver, 09670370333
Unit Price (€ / pc.)
14.3276 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
14.33 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3276 €
10 pcs.
13.1852 €
50 pcs.
12.0071 €
100 pcs.
10.8052 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, HARTING, 09670370333
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Farbe | silber | |
Gehäusegröße | 4 (DC) | |
Gehäusematerial | Metall | |
Kabelausgang | abgewinkelt 45° | |
Kabeldurchmesser | 4 bis 10,2 mm | |
Verriegelung | Rändelschraube 4-40 UNC |
Download
Logistics
Ursprungsland | SE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |