09670370344 | Harting

D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 3 to 15 mm, metal, silver, 09670370344

Order No.: 44F7190
EAN: 4099889811735
MPN:
09670370344
09 67 037 0344
Series: D-Sub
09670370344 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
18.6592 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
18.66 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6592 €
10 pcs.
17.3502 €
25 pcs.
15.9579 €
50 pcs.
14.5180 €
*incl. VAT plus shipping costs
**Subject to prior sale

D-Sub connector housing, HARTING, 09670370344

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Shell size 4 (DC)
Cable Outlet gerade 180°
Cable diameter 3 bis 15 mm
Shell Material Metall
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes