09670370413 | Harting

D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 5.75 to 9 mm, plastic, shielded, silver, 09670370413

Order No.: 44F7195
EAN: 4099889811773
MPN:
09670370413
09 67 037 0413
Series: D-Sub
09670370413 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
9.5319 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
9.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.5319 €

D-Sub connector housing, HARTING, 09670370413

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Colour silber
Shell size 4 (DC)
Shell Material Kunststoff, geschirmt
Cable Outlet gerade 180°
Cable diameter 5,75 bis 9 mm
Type of locking Hebel- oder Schiebeverriegelung
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei