09670370433 | Harting

D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 3.5 to 11 mm, thermoplastic, shielded, silver, 09670370433

Order No.: 42P3557
EAN: 5713140092563
MPN:
09670370433
09 67 037 0433
Series: D-Sub
09670370433 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
8.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.0801 €

Shell housing, 09670370433, Harting

Shell housing, cover can be screwed on, size: D-Sub 3, with long locking screws thread 4-40 UNC, top entry.

Technical specifications
Shell size 4 (DC)
Cable Outlet gerade 180°
Cable diameter 3,5 bis 11 mm
Shell Material Thermoplast, geschirmt
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No