09670370435 | Harting

D-Sub connector housing, size: 4 (DC), angled 32°, cable Ø 11.5 mm, plastic, shielded, silver, 09670370435

Order No.: 44F7207
EAN: 4099889811803
MPN:
09670370435
09 67 037 0435
Series: D-Sub
09670370435 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.9480 €

D-Sub connector housing, HARTING, 09670370435

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Colour silber
Shell size 4 (DC)
Shell Material Kunststoff, geschirmt
Cable Outlet abgewinkelt 32°
Cable diameter 11,5 mm
Type of locking Rändelschraube 4-40 UNC
Logistics
Country of origin SE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei