09670370438 | Harting
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 10.5 to 12 mm, thermoplastic, black, 09670370438
Unit Price (€ / pc.)
25.347 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Shell housing, 09670370438, Harting
Shell housing, with integrated cable gland, size: D-Sub 3, locking screw thread 4-40 UNC, top entry.
Technical specifications
Colour | black | |
Shell size | 4 (DC) | |
Shell Material | thermoplastic | |
Cable Outlet | straight 180° | |
Cable diameter | 10.5 to 12 mm | |
Type of locking | locking screw 4-40 UNC |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |