09670370439 | Harting
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 10.5 to 12 mm, thermoplastic, black, 09670370439
Unit Price (€ / pc.)
26.4775 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Shell housing, 09670370439, Harting
Shell housing, with integrated cable gland, size: D-Sub 4, locking screw Thread M3, top entry, 1x, Material (hood/housing): Thermoplastic, black, Degree of protection: IP67.
Technical specifications
Shell size | 4 (DC) | |
Cable Outlet | gerade 180° | |
Cable diameter | 10,5 bis 12 mm | |
Shell Material | Thermoplast | |
Type of locking | Verriegelungsschraube M3 | |
Colour | schwarz |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |