09670370448 | Harting
D-Sub connector housing, size: 4 (DC), angled 70°, cable Ø 6 to 13 mm, thermoplastic, shielded, silver, 09670370448
Unit Price (€ / pc.)
11.2693 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Shell housing, 09670370448, Harting
Shell housing, cover can be screwed on, size: D-Sub 4, with short locking screws thread 4-40 UNC, side entry, 1x.
Technical specifications
Shell size | 4 (DC) | |
Cable Outlet | abgewinkelt 70° | |
Cable diameter | 6 bis 13 mm | |
Shell Material | Thermoplast, geschirmt | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | silber |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |