09670370482 | Harting

D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 3.5 to 11 mm, thermoplastic, shielded, silver, 09670370482

Order No.: 42P3567
EAN: 5713140221338
MPN:
09670370482
09 67 037 0482
Series: D-Sub
09670370482 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
4.5101 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
4.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.5101 €

Shell housing, 09670370482, Harting

Shell housing, cover can be screwed on, size: D-Sub 4, with short locking screws thread M3, top entry, 1x, Material (hood/housing): Thermoplastic, black, Degree of protection: IP30.

Technical specifications
Shell size 4 (DC)
Cable Outlet gerade 180°
Cable diameter 3,5 bis 11 mm
Shell Material Thermoplast, geschirmt
Type of locking Verriegelungsschraube M3
Colour silber
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No