09670370494 | Harting
D-Sub connector housing, size: 4 (DC), straight 180°, cable Ø 3.5 to 11 mm, thermoplastic, shielded, silver, 09670370494
Unit Price (€ / pc.)
8.0801 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Shell housing, 09670370494, Harting
Shell housing, cover can be screwed on, size: D-Sub 4, with long locking screws thread M2.6, top entry, 1x, Material (hood/housing): Thermoplastic, metallised, Degree of protection: IP30.
Technical specifications
Shell size | 4 (DC) | |
Cable Outlet | gerade 180° | |
Cable diameter | 3,5 bis 11 mm | |
Shell Material | Thermoplast, geschirmt | |
Type of locking | Verriegelungsschraube M2,6 | |
Colour | silber |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |