09670370511 | Harting
D-Sub connector housing, size: 4 (DC), angled 90°, cable Ø 5.75 to 9 mm, plastic, gray, 09670370511
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
D-Sub connector housing, HARTING, 09670370511
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Colour | grau | |
Shell size | 4 (DC) | |
Shell Material | Kunststoff | |
Cable Outlet | abgewinkelt 90° | |
Cable diameter | 5,75 bis 9 mm | |
Type of locking | Hebel- oder Schiebeverriegelung |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |