09670370571 | Harting

D-Sub connector housing, size: 4 (DC), angled 45°, cable Ø 5 to 11 mm, plastic, gray, 09670370571

Order No.: 44F7222
EAN: 4099889811858
MPN:
09670370571
09 67 037 0571
Series: D-Sub
09670370571 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
5.0099 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
5.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.0099 €

D-Sub connector housing, HARTING, 09670370571

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Colour grau
Shell size 4 (DC)
Shell Material Kunststoff
Cable Outlet abgewinkelt 45°
Cable diameter 5 bis 11 mm
Type of locking Rändelschraube 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei