09670500322 | Harting

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 3 to 15 mm, metal, silver, 09670500322

Order No.: 44F7265
EAN: 4099889811872
MPN:
09670500322
09 67 050 0322
Series: D-Sub
09670500322 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
17.9571 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
17.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.9571 €

D-Sub connector housing, HARTING, 09670500322

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Shell size 5 (DD)
Cable Outlet gerade 180°
Cable diameter 3 bis 15 mm
Shell Material Metall
Type of locking Verriegelungsschraube 4-40 UNC
Colour silber
Logistics
Country of origin DE
Customs tariff number 79070000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei