09670500343 | Harting

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 11 to 15 mm, metal, silver, 09670500343

Order No.: 44F7273
EAN: 4099889811926
MPN:
09670500343
09 67 050 0343
Series: D-Sub
09670500343 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
14.6489 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.6489 €

D-Sub connector housing, HARTING, 09670500343

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Filter Property Value
Shell size 5 (DD)
Cable Outlet straight 180°
Cable diameter 11 to 15 mm
Shell Material metal
Type of locking knurled screw 4-40 UNC
Colour silver
Logistics
Property Value
Country of origin SE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No