09670500348 | Harting

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 11 to 15 mm, metal, silver, 09670500348

Order No.: 44F7275
EAN: 4099889811940
MPN:
09670500348
09 67 050 0348
Series: D-Sub
09670500348 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
14.6489 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.6489 €

D-Sub connector housing, HARTING, 09670500348

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Colour silber
Shell size 5 (DD)
Shell Material Metall
Cable Outlet gerade 180°
Cable diameter 11 bis 15 mm
Type of locking Rändelschraube M3
Logistics
Country of origin SE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei