09670500424 | Harting

D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 14 mm, plastic, black, 09670500424

Order No.: 52F5580
EAN: 4099889812848
MPN:
09670500424
09 67 050 0424
Series: D-Sub
09670500424 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
7.1876 € *
Available: 17 pcs.
Leadtime: 4 Weeks **
Total Price:
7.19 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1876 €
10 pcs.
6.6164 €
50 pcs.
6.0095 €
100 pcs.
5.4026 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing with screw lock, type Harting 0967.

With straight cable exit; Material: plastic. With lock screws.

With broad knurled screws, type 0967.

Technical attributes (type, number of poles, color): 0500424, for 50 poles, black

Technical specifications
Shell size 5 (DD)
Cable Outlet gerade 180°
Cable diameter 14 mm
Shell Material Kunststoff
Type of locking Rändelschraube 4-40 UNC
Colour schwarz
Logistics
Country of origin SE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes