09670500439 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 9 to 11 mm, thermoplastic, black, 09670500439
Unit Price (€ / pc.)
29.2978 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Shell housing, 09670500439, Harting
Shell housing, with integrated cable gland, size: D-Sub 5, locking screw Thread M3, top entry, 1x.
Technical specifications
Shell size | 5 (DD) | |
Cable Outlet | gerade 180° | |
Cable diameter | 9 bis 11 mm | |
Shell Material | Thermoplast | |
Type of locking | Verriegelungsschraube M3 | |
Colour | schwarz |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |