09670500442 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 9.3 to 12 mm, plastic, black, 09670500442
Unit Price (€ / pc.)
6.7592 € *
Available: 8 pcs.
Leadtime: 9 Weeks **
Total Price:
6.76 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7592 €
10 pcs.
6.2118 €
50 pcs.
5.6525 €
100 pcs.
5.0932 €
*incl. VAT plus shipping costs
**Subject to prior sale
Housing with screw lock, type Harting 0967.
With straight cable exit; Material: plastic. With lock screws.
Technical attributes (type, number of poles, color): 0500442, for 50 poles, black
Technical specifications
Shell size | 5 (DD) | |
Cable Outlet | gerade 180° | |
Cable diameter | 9,3 bis 12 mm | |
Shell Material | Kunststoff | |
Type of locking | Verriegelungsschraube 4-40 UNC | |
Colour | schwarz |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |