09670500452 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, angled 90°, cable Ø 4 to 9 mm, plastic, black, 09670500452
Unit Price (€ / pc.)
4.2721 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
D-Sub connector housing, HARTING, 09670500452
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Colour | schwarz | |
Shell size | 5 (DD) | |
Shell Material | Kunststoff | |
Cable Outlet | gerade 180°, abgewinkelt 90° | |
Cable diameter | 4 bis 9 mm | |
Type of locking | Hebel- oder Schiebeverriegelung |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |