09670500453 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, angled 90°, cable Ø 4 to 9 mm, plastic, shielded, silver, 09670500453
Unit Price (€ / pc.)
8.5799 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
D-Sub connector housing, HARTING, 09670500453
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Shell size | 5 (DD) | |
Cable Outlet | gerade 180°, abgewinkelt 90° | |
Cable diameter | 4 bis 9 mm | |
Shell Material | Kunststoff, geschirmt | |
Type of locking | Hebel- oder Schiebeverriegelung | |
Colour | silber |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |