09670500493 | Harting
D-Sub connector housing, size: 5 (DD), straight 180°, cable Ø 9.3 to 12 mm, thermoplastic, shielded, silver, 09670500493
Unit Price (€ / pc.)
8.5561 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Shell housing, 09670500493, Harting
Shell housing, cover can be screwed on, size: D-Sub 5, with long locking screws thread M3, top entry, 1x, Material (hood/housing): Thermoplastic, metallised, Degree of protection: IP30.
Technical specifications
Shell size | 5 (DD) | |
Cable Outlet | gerade 180° | |
Cable diameter | 9,3 bis 12 mm | |
Shell Material | Thermoplast, geschirmt | |
Type of locking | Verriegelungsschraube M3 | |
Colour | silber |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |