09670500573 | Harting
D-Sub connector housing, size: 5 (DD), angled 45°, cable Ø 9 to 14.5 mm, plastic, shielded, gray, 09670500573
Unit Price (€ / pc.)
7.378 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
D-Sub connector housing, HARTING, 09670500573
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Farbe | grau | |
Gehäusegröße | 5 (DD) | |
Gehäusematerial | Kunststoff, geschirmt | |
Kabelausgang | abgewinkelt 45° | |
Kabeldurchmesser | 9 bis 14,5 mm | |
Verriegelung | Rändelschraube 4-40 UNC |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |