61030010015 | Harting
D-Sub connector housing, size: 3 (DB), angled 40°, zinc die casting, silver, 61030010015
Unit Price (€ / pc.)
16.5648 € *
Available: 3 pcs.
Leadtime: 8 Weeks **
Total Price:
16.56 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5648 €
10 pcs.
15.2320 €
50 pcs.
13.8635 €
100 pcs.
12.4831 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, HARTING, 61030010015
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Colour | silber | |
Shell size | 3 (DB) | |
Shell Material | Zinkdruckguss | |
Cable Outlet | abgewinkelt 40° | |
Type of locking | Rändelschraube 4-40 UNC |
Download
Logistics
Country of origin | HU |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |