61030010017 | Harting

D-Sub connector housing, size: 3 (DB), straight 180°, angled 40°, zinc die casting, silver, 61030010017

Order No.: 45F0452
EAN: 4099889812114
MPN:
61030010017
61 03 001 0017
Series: D-Sub
61030010017 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
11.9833 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.9833 €

D-Sub connector housing, HARTING, 61030010017

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Farbe silber
Gehäusegröße 3 (DB)
Gehäusematerial Zinkdruckguss
Kabelausgang gerade 180°, abgewinkelt 40°
Verriegelung Verriegelungsschraube 4-40 UNC
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes