61030010022 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, angled 40°, zinc die casting, silver, 61030010022

Order No.: 45F0457
EAN: 4099889812169
MPN:
61030010022
61 03 001 0022
Series: D-Sub
61030010022 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
8.3538 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
8.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
8.3538 €

D-Sub connector housing, HARTING, 61030010022

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Farbe silber
Gehäusegröße 1 (DE)
Gehäusematerial Zinkdruckguss
Kabelausgang gerade 180°, abgewinkelt 40°
Verriegelung Hebel- oder Schiebeverriegelung
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes