61030010110010 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, zinc die casting, silver, 61030010110010

Order No.: 42P3681
EAN: 5713140222632
MPN:
61030010110010
61 03 001 0110 010
Series: D-Sub
Harting
61030010110010 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
15.7675 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
15.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.7675 €

Shell housing, 61030010110010, Harting

Shell housing, without internal earth, size: D-Sub 1, knurled screw thread 4-40 UNC, top entry, 2x, Material (hood/housing): Zinc die-cast.

Technical specifications
Colour silver
Shell size 1 (DE)
Shell Material zinc die casting
Cable Outlet straight 180°
Type of locking knurled screw 4-40 UNC
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No