61030010116 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, zinc die casting, silver, 61030010116
Unit Price (€ / pc.)
22.0031 € *
Available: 0 pcs.
Next delivery: 10 pcs. on 2025-10-31
Leadtime: 8 Weeks **
Total Price:
22.00 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0031 €
10 pcs.
20.2419 €
50 pcs.
18.6235 €
100 pcs.
16.9456 €
*incl. VAT plus shipping costs
**Subject to prior sale
Shell housing, 61030010116, Harting
Shell housing, with internal earth, size: D-Sub 2, knurled screw thread 4-40 UNC, top entry, 2x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.
Technical specifications
Colour | silber | |
Shell size | 2 (DA) | |
Shell Material | Zinkdruckguss | |
Cable Outlet | gerade 180° | |
Type of locking | Rändelschraube 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |