61030011016010 | Harting

D-Sub connector housing, size: 2 (DA), straight 180°, zinc die casting, silver, 61030011016010

Order No.: 42P3685
EAN: 5713140221772
MPN:
61030011016010
61 03 001 1016 010
Series: D-Sub
61030011016010 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
17.4692 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
17.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.4692 €

Shell housing, 61030011016010, Harting

Shell housing, without internal earth, size: D-Sub 2, hexagonal screw with captive washer thread M3, top entry, 1x.

Technical specifications
Colour silber
Shell size 2 (DA)
Shell Material Zinkdruckguss
Cable Outlet gerade 180°
Type of locking Inbusschraube mit Federring M3
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No