61030011117 | Harting

D-Sub connector housing, size: 3 (DB), straight 180°, zinc die casting, silver, 61030011117

Order No.: 42P3619
EAN: 5713140222465
MPN:
61030011117
61 03 001 1117
Series: D-Sub
61030011117 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
17.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.5525 €

Shell housing, 61030011117, Harting

Shell housing, with internal earth, size: D-Sub 3, hexagonal screw with captive washer thread M3, top entry.

Technical specifications
Colour silber
Shell size 3 (DB)
Shell Material Zinkdruckguss
Cable Outlet gerade 180°
Type of locking Inbusschraube mit Federring M3
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No