61030012014 | Harting

D-Sub connector housing, size: 2 (DA), angled 40°, zinc die casting, silver, 61030012014

Order No.: 45F0474
EAN: 4099889812312
MPN:
61030012014
61 03 001 2014
Series: D-Sub
61030012014 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
17.4811 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
17.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.4811 €

D-Sub connector housing, HARTING, 61030012014

D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.

Technical specifications
Farbe silber
Gehäusegröße 2 (DA)
Gehäusematerial Zinkdruckguss
Kabelausgang abgewinkelt 40°
Verriegelung Verriegelungsschraube 4-40 UNC
Logistics
Ursprungsland HU
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes