61030012116010 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, zinc die casting, silver, 61030012116010
Unit Price (€ / pc.)
15.9698 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Shell housing, 61030012116010, Harting
Shell housing, without internal earth, size: D-Sub 2, hexagonal screw with captive washer thread 4-40 UNC, Degree of protection: IP30.
Technical specifications
Colour | silver | |
Shell size | 2 (DA) | |
Shell Material | zinc die casting | |
Cable Outlet | straight 180° | |
Type of locking | allen screw with spring washer 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |