61030012117 | Harting
D-Sub connector housing, size: 3 (DB), straight 180°, zinc die casting, silver, 61030012117
Unit Price (€ / pc.)
17.5525 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Shell housing, 61030012117, Harting
Shell housing, with internal earth, size: D-Sub 3, hexagonal screw with captive washer thread 4-40 UNC, top entry, 2x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.
Technical specifications
Colour | silber | |
Shell size | 3 (DB) | |
Shell Material | Zinkdruckguss | |
Cable Outlet | gerade 180° | |
Type of locking | Inbusschraube mit Federring 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |