61030012118 | Harting
D-Sub connector housing, size: 4 (DC), straight 180°, zinc die casting, silver, 61030012118
Unit Price (€ / pc.)
51.8840 € *
Available: 9 pcs.
Leadtime: 1 Week **
Total Price:
51.88 € *
Price list
Quantity
Price per unit*
1 pcs.
51.8840 €
5 pcs.
49.8015 €
10 pcs.
47.3263 €
25 pcs.
44.9582 €
*incl. VAT plus shipping costs
**Subject to prior sale
D-Sub connector housing, HARTING, 61030012118
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Colour | silber | |
Shell size | 4 (DC) | |
Shell Material | Zinkdruckguss | |
Cable Outlet | gerade 180° | |
Type of locking | Verriegelungsschraube 4-40 UNC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |