61030013015 | Harting
D-Sub connector housing, size: 3 (DB), angled 40°, zinc die casting, silver, 61030013015
Unit Price (€ / pc.)
12.5664 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
D-Sub connector housing, HARTING, 61030013015
D-Sub connector is an industry standard for cable-to-board connectivity applications. It can be universally used as a device interface, that is particularly suited to configure communication and data interfaces and is the standard for many fieldbus profiles.
Technical specifications
Farbe | silber | |
Gehäusegröße | 3 (DB) | |
Gehäusematerial | Zinkdruckguss | |
Kabelausgang | abgewinkelt 40° | |
Verriegelung | Rändelschraube M3 |
Download
Logistics
Ursprungsland | HU |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |