61030013116010 | Harting
D-Sub connector housing, size: 2 (DA), straight 180°, zinc die casting, silver, 61030013116010
Unit Price (€ / pc.)
16.6005 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Shell housing, 61030013116010, Harting
Shell housing, without internal earth, size: D-Sub 2, knurled screw thread M3, top entry, 2x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.
Technical specifications
Colour | silber | |
Shell size | 2 (DA) | |
Shell Material | Zinkdruckguss | |
Cable Outlet | gerade 180° | |
Type of locking | Rändelschraube M3 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |