61030015010 | Harting

D-Sub connector housing, size: 1 (DE), straight 180°, zinc die casting, silver, 61030015010

Order No.: 42P6968
EAN: 5713140221628
MPN:
61030015010
Series: D-Sub
61030015010 Harting D-Sub Housings
Image may differ
Unit Price (€ / pc.)
21.8365 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
21.84 € *
Price list
Quantity
Price per unit*
1 pcs.
21.8365 €
10 pcs.
20.3133 €
25 pcs.
18.6830 €
50 pcs.
17.0051 €
*incl. VAT plus shipping costs
**Subject to prior sale

Shell housing, 61030015010, Harting

Shell housing with internal earth, Size: D-Sub 1, Knurled screw Thread M2.6, Top entry, 1x, Material (hood/housing): Zinc die-cast, Degree of protection: IP30.

Technical specifications
Colour silber
Shell size 1 (DE)
Shell Material Zinkdruckguss
Cable Outlet gerade 180°
Type of locking Rändelschraube M2,6
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No