09457151577 | Harting
PUR data cable, Cat 6A, 8-wire, AWG 26, yellow, 09457151577
Unit Price (€ / pc.)
337.6268 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Copper cable, 09457151577, Harting
Copper cable (round), Pre-assembled on one side, Cable length: 40 m.
Technical specifications
Core insulation material | PUR | |
Number of cores | 8 | |
Version | Datenkabel | |
Outer diameter | 6.7 mm | |
AWG cross-section | AWG 26 | |
Colour | gelb | |
Category | Cat 6A | |
Cable material | Kupfer, verzinnt | |
Material | PUR | |
Temperature range (active) | -40 °C bis 70 °C | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |