09459711131 | Harting
PVC data cable, Cat 5, 4-wire, AWG 22, green, 09459711131
Order No.: 44F4771
EAN: 4099891264567
MPN:
09459711131
09 45 971 1131
Unit Price (€ / pc.)
31.9515 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
31.95 € *
Price list
Quantity
Price per unit*
1 pcs.
31.9515 €
10 pcs.
28.1078 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of cores | 4 | |
Version | data cable | |
AWG cross-section | AWG 22 | |
Colour | green | |
Halogen free | No | |
Category | Cat 5 | |
Cable material | copper, bright | |
Material | PVC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |