09470506073 | Harting
PVC data cable, Cat 5, 4-wire, AWG 22, black, 09470506073
Unit Price (€ / pc.)
57.3104 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Copper cable, 09470506073, Harting
Copper cable (round), Pre-assembled on one side, Cable length: 5 m.
Technical specifications
Number of cores | 4 | |
Version | Datenkabel | |
AWG cross-section | AWG 22 | |
Colour | schwarz | |
Halogen free | No | |
Category | Cat 5 | |
Cable material | Kupfer | |
Material | PVC | |
Temperature range (unmoved) | -40 °C bis 70 °C |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |