02011602101 | Harting
Male connector, 160 pole, z-a-b-c-d, pitch 2.54 mm, solder pin, angled, 02011602101
Unit Price (€ / pc.)
19.1114 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Male connector, 02011602101, Harting
Male connector, Reflow soldering termination (THR), Wave soldering termination, Rated current: 1 A, Contacts: 160, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 2, acc. to IEC 61076-4-113, PCB fixing: With fixing flange, Liquid crystal polymer (LCP), Beige
Technical specifications
Anforderungsstufe | 2 | |
Anschluss | Lötstift | |
Kontaktart | Stift | |
Kontaktreihenbelegung | z-a-b-c-d | |
Nennstrom | 1 A | |
Orientierung | abgewinkelt | |
Polzahl | 160-polig | |
Rastermaß | 2.54 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |