02021601302 | Harting
Female connector, 160 pole, z-a-b-c-d, pitch 2.54 mm, press-in connection, straight, 02021601302
Unit Price (€ / pc.)
29.4882 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Female connector, 02021601302, Harting
Female connector, Press-in termination, Rated current: 1 A, Contacts: 160, Straight, Copper alloy, Noble metal over Ni Mating side, Noble metal over Ni Termination side, Performance level: 1, acc. to IEC 61076-4-113, PCB fixing: Without fixing flange, Liquid crystal polymer (LCP), Beige
Technical specifications
Performance level | 1 | |
Connection | press-in connection | |
Contact type | socket | |
Contact row assignment | z-a-b-c-d | |
Rated current | 1 A | |
Orientation | straight | |
Pin number | 160 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |