02031602201 | Harting

Female connector, 160 pole, z-a-b-c-d, pitch 2.54 mm, press-in connection, straight, 02031602201

Order No.: 44F025
EAN: 4099891012762
MPN:
02031602201
02 03 160 2201
Series: har-bus
Harting
02031602201 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
62.9153 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
62.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.9153 €

Female connector, 02031602201, Harting

Female connector, With switches, Press-in termination, Rated current: ‌1 A, Contacts: 160, Straight, Copper alloy, Noble metal over Ni Mating side, Ni Termination side, Performance level: 2, acc. to IEC 61076-4-113, PCB fixing: With fixing flange, Liquid crystal polymer (LCP), Beige

Technical specifications
Performance level 2
Connection press-in connection
Contact type socket
Contact row assignment z-a-b-c-d
Rated current 1 A
Orientation straight
Pin number 160 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes