02071601101 | Harting

Female connector, 160 pole, z-a-b-c-d, pitch 2.54 mm, solder pin, angled, gold-plated, 02071601101

Order No.: 44F038
EAN: 4099891012793
MPN:
02071601101
02 07 160 1101
Series: har-bus
Harting
02071601101 Harting DIN PCB Connectors
Image may differ
Unit Price (€ / pc.)
132.8635 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
132.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
132.8635 €

Female connector, 02071601101, Harting

Female connector, Wave soldering termination, Rated current: ‌1 A, Contacts: 160, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 61076-4-113, PCB fixing: With fixing flange, Thermoplastic resin (PBT), Liquid crystal polymer (LCP), FR4, RAL 7032 (pebble grey)

Technical specifications
Performance level 1
Connection solder pin
Contact type socket
contact surface gold-plated
Contact row assignment z-a-b-c-d
Rated current 1 A
Orientation angled
Pin number 160 pole
Grid 2.54 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes