09021642921 | Harting
Male connector, type B, 64 pole, a-b, pitch 2.54 mm, solder pin, angled, gold-plated, 09021642921
Unit Price (€ / pc.)
4.6172 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Male connector, 09021642921, Harting
Male connector, Wave soldering termination, Rated current: 2 A, Contacts: 64, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, acc. to IEC 60603-2, Coding: Coding with loss of contacts, Side coding, PCB fixing: With fixing flange, Thermoplastic resin, glass-fibre filled, RAL 7032 (pebble grey)
Technical specifications
Design | B | |
Contact type | Stift | |
Pin number | 64-polig | |
Contact row assignment | a-b | |
Grid | 2.54 mm | |
Connection | Lötstift | |
Orientation | abgewinkelt | |
contact surface | vergoldet | |
Rated current | 2 A | |
Performance level | 1 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |